SRAM 36M (1Mx36) 275MHz DDR II Sync SRAM
Issi IS61DDB21M36-275M3 technical specifications.
| Package/Case | LBGA |
| Frequency | 275MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61DDB21M36-275M3 to view detailed technical specifications.
No datasheet is available for this part.