
This 72Mb volatile SRAM operates at frequencies up to 300MHz, with a supply voltage range of 1.7 to 1.9V. It is packaged in the LFBGA package quantity of 105, and is compliant with RoHS regulations. The device can operate in temperatures ranging from 0 to 70°C.
Issi IS61DDB22M36A-300M3L technical specifications.
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB22M36A-300M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
