
The IS61DDB41M36A-300M3LI is a 36Mb volatile SRAM IC with a maximum operating frequency of 300MHz. It operates within a supply voltage range of 1.7V to 1.9V and is packaged in a LFBGA package. The IC is RoHS compliant and has a maximum operating temperature of 85°C. It is available in a package quantity of 105 and is packaged in rail/Tube packaging.
Issi IS61DDB41M36A-300M3LI technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 300MHz |
| Interface | Parallel |
| Max Frequency | 300MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61DDB41M36A-300M3LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
