
The IS61LF12836A-7.5TQLI-TR is a 4Mb synchronous SRAM with a 36-bit word size and 17-bit address bus. It operates at a maximum frequency of 117MHz and has a supply voltage range of 3.135V to 3.465V. The device is packaged in a TQFP package and is available in tape and reel packaging. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Issi IS61LF12836A-7.5TQLI-TR technical specifications.
| Access Time | 7.5ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 117MHz |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 160mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LF12836A-7.5TQLI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
