
The IS61LPD51236A-200TQI-TR is an 18Mb volatile SRAM IC with a maximum operating frequency of 200MHz. It features a TQFP package and operates over a temperature range of -40°C to 85°C. The device requires a supply voltage between 3.135V and 3.465V.
Issi IS61LPD51236A-200TQI-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | TQFP |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPD51236A-200TQI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
