
4.5Mb Parallel Synchronous SRAM IC, featuring a 17-bit address bus and 36-bit word size, operating at up to 200MHz. This integrated circuit offers a fast 3.1ns access time and a 4-port architecture. It is housed in a 100-TQFP package, with an operating supply voltage of 3.3V and a temperature range of -40°C to 85°C. RoHS compliant.
Issi IS61LPS12836A-200TQLI technical specifications.
| Access Time | 3.1ns |
| Access Time-Max | 3.1ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS12836A-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
