36MB,PIPELINE,SYNC,2MB X 18,20
Issi IS61LPS204818B-200TQLI-TR technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 21b |
| Package/Case | LQFP |
| Density | 36Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Supply Current | 360mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS204818B-200TQLI-TR to view detailed technical specifications.
No datasheet is available for this part.