The IS61LPS25618A-200B2LI-TR is a 4.5Mb volatile SRAM with an access time of 3.1ns. It operates within a temperature range of 0°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. This SRAM is packaged in a BGA and is designed for surface mount applications. It is available in quantities of 1000 units, packaged in tape and reel.
Sign in to ask questions about the Issi IS61LPS25618A-200B2LI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61LPS25618A-200B2LI-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | BGA |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS25618A-200B2LI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.