
This 4.5Mb SRAM IC features an 18-bit address bus and operates at a maximum frequency of 200MHz. It is designed to function within a supply voltage range of 3.135V to 3.465V and can handle a maximum supply current of 210mA. The IC is packaged in a TQFP package and is available in a 72-unit tube. It is RoHS compliant and can operate within a temperature range of -40°C to 85°C.
Issi IS61LPS25618A-200TQLI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 4.5Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 2 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS25618A-200TQLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
