Issi IS61LPS25636A-200B2I technical specifications.
| Access Time | 3.1ns |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS25636A-200B2I to view detailed technical specifications.
No datasheet is available for this part.