The IS61LPS25636A-200B3I-TR is a 9Mb volatile SRAM IC with access times of 3.1ns and a maximum frequency of 200MHz. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3.135V and 3.465V. The device is packaged in a TFBGA package and is available in quantities of 2000. It is suitable for use in a variety of applications requiring high-speed memory.
Sign in to ask questions about the Issi IS61LPS25636A-200B3I-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61LPS25636A-200B3I-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LPS25636A-200B3I-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.