Issi IS61LPS25636A-200B3LI-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | TFBGA |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LPS25636A-200B3LI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.