
2Mb Asynchronous SRAM, 128K x 16-bit organization, offering a 10ns access time. This surface mount component features a parallel interface, a 17-bit address bus, and operates at a maximum frequency of 100MHz. It is designed for a 3.3V supply voltage, with a range of 3.135V to 3.6V, and a maximum operating temperature of 70°C. The TSOP package ensures efficient integration into electronic designs.
Issi IS61LV12816L-10TL technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 17b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV12816L-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
