This 3.3V memory IC features a 17-bit address bus width and is packaged in a BGA case. It operates within a temperature range of -40°C to 85°C. The device is available in rail or tube packaging and is not radiation hardened or RoHS compliant.
Checking distributor stock and pricing after the page loads.
Issi IS61LV12824-8BI technical specifications.
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 3Mb |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.