This 256Kb parallel interface static RAM features an access time of 12ns and operates within a supply voltage range of 3.135V to 3.63V. The device is packaged in a TSOP package and has a minimum operating temperature of -40°C and a maximum operating temperature of 85°C. It is designed to be used in general applications and is not radiation hardened.
Issi IS61LV256-12TI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61LV256-12TI to view detailed technical specifications.
No datasheet is available for this part.