
The IS61LV256-12TLI is a 256Kb parallel asynchronous SRAM with an access time of 12ns. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 3.135V. The device is packaged in a TSOP package and is designed for surface mount applications. It has an operating temperature range of -40°C to 85°C and is RoHS compliant.
Issi IS61LV256-12TLI technical specifications.
| Access Time | 12ns |
| Address Bus Width | 15b |
| Package/Case | TSOP |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256Kb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 234 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV256-12TLI to view detailed technical specifications.
No datasheet is available for this part.