The IS61LV256-15JL is a 256Kb parallel RAM with an access time of 15ns. It operates at a supply voltage of 3.3V and has a maximum supply current of 90mA. The device is packaged in a SOJ package and is mounted on the surface. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. The IS61LV256-15JL is RoHS compliant and is available in a packaging of 25 pieces per rail or tube.
Checking distributor stock and pricing after the page loads.
Issi IS61LV256-15JL technical specifications.
| Access Time | 15ns |
| Address Bus Width | 15b |
| Package/Case | SOJ |
| Density | 256Kb |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 256Kb |
| Min Supply Voltage | 2.97V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 32000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
No datasheet is available for this part.