This 4Mb SRAM IC features an access time of 10ns and operates within a temperature range of -40°C to 85°C. It is supplied with a maximum voltage of 3.6V and a minimum voltage of 3.135V. The device is packaged in a TFBGA package and is designed for surface mount applications.
Issi IS61LV25616AL-10BI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | TFBGA |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV25616AL-10BI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.