
4Mb Asynchronous SRAM IC, 256K x 16-bit organization, offering 10ns access time. Features an 18-bit address bus and parallel interface. Packaged in a 48-TFBGA with dimensions of 10mm x 8mm x 0.6mm, suitable for surface mounting. Operates from 3.135V to 3.6V with a typical supply voltage of 3.3V, and has a maximum operating temperature of 85°C. RoHS compliant and lead-free.
Issi IS61LV25616AL-10BLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TFBGA |
| Density | 4Mb |
| Height | 0.6mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 220 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 110mA |
| Sync/Async | Asynchronous |
| Width | 8mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV25616AL-10BLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
