The IS61LV25616AL-10LQI is a 4Mb parallel SRAM IC with an 18-bit address bus width and an access time of 10ns. It is packaged in a 160-pin LQFP package and is designed for use in applications where high-speed data transfer is required. The IC operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The IS61LV25616AL-10LQI is not radiation hardened and is not RoHS compliant.
Issi IS61LV25616AL-10LQI technical specifications.
| Access Time | 10ns |
| Address Bus Width | 18b |
| Package/Case | LQFP |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61LV25616AL-10LQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.