Issi IS61LV25616AL-10LQI-TR technical specifications.
| Access Time | 10ns |
| Package/Case | LQFP |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV25616AL-10LQI-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.