
4Mb Asynchronous SRAM with 10ns access time, featuring a 18-bit address bus and 16-bit word size. This integrated circuit operates at a maximum frequency of 100MHz with a 3.3V supply voltage, drawing a maximum supply current of 100mA. Packaged in a TSOP-2-44, it offers a memory size of 4 Megabits and is RoHS compliant. Operating temperature range is 0°C to 70°C.
Issi IS61LV25616AL-10TL technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Input Capacitance | 6pF |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 400mV |
| Min Output Voltage | 2.4V |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.135V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 135 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Sync/Async | Asynchronous |
| Width | 10.29mm |
| Word Size | 16b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV25616AL-10TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
