
The IS61LV2568L-10T is a 2Mb volatile SRAM IC with an access time of 10ns. It operates within a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 3.63V and a minimum voltage of 2.97V. The device is packaged in a TSOP package and is available in quantities of 135. Note that this product is not RoHS compliant.
Issi IS61LV2568L-10T technical specifications.
| Access Time | 10ns |
| Package/Case | TSOP |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 2Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Package Quantity | 135 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV2568L-10T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
