
The IS61LV2568L-10TL-TR is a 2Mb asynchronous SRAM with an 8b word size and 18b address bus width. It operates at a maximum supply voltage of 3.63V and a minimum supply voltage of 2.97V. The device is available in a TSOP package and is packaged in tape and reel quantities of 1000. The IS61LV2568L-10TL-TR has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is RoHS compliant and lead free.
Issi IS61LV2568L-10TL-TR technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 18b |
| Package/Case | TSOP |
| Density | 2Mb |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 2Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Min Supply Voltage | 2.97V |
| Number of Ports | 1 |
| Number of Words | 256000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 60mA |
| Sync/Async | Asynchronous |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV2568L-10TL-TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
