
This 4Mb SRAM IC features an access time of 10ns and operates over a supply voltage range of 3.135V to 3.63V. It is packaged in a surface mount SOJ package and is suitable for use in temperatures up to 70°C. The IC is not RoHS compliant.
Issi IS61LV5128AL-10K technical specifications.
| Access Time | 10ns |
| Package/Case | SOJ |
| Interface | Parallel |
| Max Operating Temperature | 70°C |
| Memory Size | 4Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61LV5128AL-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
