4Mb Parallel SRAM IC, 10ns access time, 8-bit word size, and 19-bit address bus. This asynchronous SRAM features a 3.3V operating supply voltage, with a range of 3.135V to 3.63V. Packaged in a 36-pin SOJ for surface mounting, it operates from -40°C to 85°C and is RoHS compliant.
Issi IS61LV5128AL-10KLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | SOJ |
| Density | 4Mb |
| Interface | Parallel |
| Max Operating Temperature | 85°C |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous, SRAM |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Sync/Async | Asynchronous |
| Termination | SMD/SMT |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV5128AL-10KLI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.