4Mb Asynchronous SRAM with 10ns access time, 512K x 8 configuration, and 3.3V operating voltage. This CMOS memory IC features a parallel interface, 100MHz maximum frequency, and operates across an industrial temperature range of -40°C to 85°C. Packaged in a 44-pin TSOP (R-PDSO-G44) for surface mounting, it offers a 19-bit address bus and 8-bit word size.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS61LV5128AL-10TLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61LV5128AL-10TLI technical specifications.
| Access Time | 10ns |
| Access Time-Max | 10ns |
| Address Bus Width | 19b |
| Package/Case | TSOP |
| Density | 4Mb |
| Height | 1.05mm |
| Interface | Parallel |
| JESD-30 Code | R-PDSO-G44 |
| Lead Free | Lead Free |
| Length | 18.52mm |
| Max Frequency | 100MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.63V |
| Memory Size | 4Mb |
| Memory Type | RAM, , SRAM - Asynchronous |
| Memory Width | 8 |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Functions | 1 |
| Number of Ports | 1 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Body Material | Plastic |
| Package Quantity | 135 |
| Package Shape | Rectangular |
| Packaging | Tray |
| Parallel/Serial | PARALLEL |
| Peak Reflow Temperature (Cel) | 260°C |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 95mA |
| Surface Mount | Yes |
| Sync/Async | Asynchronous |
| Technology | CMOS |
| Temperature Grade | INDUSTRIAL |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Time @ Peak Reflow Temperature-Max (s) | 40s |
| Width | 10.29mm |
| Word Size | 8b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61LV5128AL-10TLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
