SRAM 8M (256Kx36) 7.5ns Sync SRAM 3.3v
Issi IS61NLF25636A-7.5B2I technical specifications.
| Access Time | 7.5ns |
| Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61NLF25636A-7.5B2I to view detailed technical specifications.
No datasheet is available for this part.