This 9Mb volatile SRAM IC features an access time of 7.5ns and operates at a frequency of 117MHz. It is packaged in a BGA package and is rated for operation between -40°C and 85°C. The device is available in quantities of 1000 and is supplied on tape and reel.
Issi IS61NLF25636A-7.5B2I-TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | BGA |
| Frequency | 117MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61NLF25636A-7.5B2I-TR to view detailed technical specifications.
No datasheet is available for this part.