The IS61NLP102418-250B3 is an 18Mb volatile SRAM IC with a maximum operating frequency of 250MHz. It operates within a supply voltage range of 3.135V to 3.465V. The device is packaged in a 144-pin TFBGA package. The IS61NLP102418-250B3 is not RoHS compliant. It has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C.
Issi IS61NLP102418-250B3 technical specifications.
| Access Time | 2.6ns |
| Package/Case | TFBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61NLP102418-250B3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.