This 4.5Mb volatile SRAM operates at a maximum frequency of 200MHz and features a 17-bit address bus width. The device is packaged in a BGA package and is designed to function within a temperature range of -40°C to 85°C. The SRAM is powered by a 3.3V supply voltage and is compliant with RoHS regulations.
Issi IS61NLP12836B-200B2LI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 17b |
| Package/Case | BGA |
| Density | 4Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP12836B-200B2LI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.