
This 4Mb synchronous SRAM features 36-bit words and operates at a maximum frequency of 200MHz. The device is designed to function within a supply voltage range of 3.135V to 3.465V and can withstand temperatures between -40°C and 85°C. The SRAM is packaged in a TQFP package and is available in quantities of 72. It is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS61NLP12836B-200TQLI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61NLP12836B-200TQLI technical specifications.
| Access Time | 3.1ns |
| Access Time-Max | 3.1ns |
| Address Bus Width | 17b |
| Package/Case | TQFP |
| Density | 4Mb |
| Frequency | 200MHz |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 4.5Mb |
| Memory Type | Volatile, , SRAM |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 128000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 210mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP12836B-200TQLI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
