IS61NLP51236-200B3I
Checking distributor stock and pricing after the page loads.
Issi IS61NLP51236-200B3I technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 19b |
| Package/Case | TBGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.