
The IS61NLP51236-250TQLI-TR is an 18Mb synchronous SRAM with a 36-bit word size and a maximum operating frequency of 250MHz. It operates within a supply voltage range of 3.135V to 3.465V and has a maximum supply current of 500mA. The device is packaged in a TQFP package and is available in a tape and reel packaging format. The IS61NLP51236-250TQLI-TR is designed to operate over a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Issi IS61NLP51236-250TQLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61NLP51236-250TQLI-TR technical specifications.
| Access Time | 2.6ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.465V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3.135V |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Supply Current | 500mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NLP51236-250TQLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
