This 18Mb SRAM IC features an access time of 7.5ns and operates at frequencies up to 117MHz. It is available in a BGA package and is packaged in quantities of 144 per rail/Tube. The device is not RoHS compliant and has a maximum operating temperature of 70°C. The SRAM IC is designed to function within a supply voltage range of 2.375V to 2.625V.
Checking distributor stock and pricing after the page loads.
Issi IS61NVF102418-7.5B3 technical specifications.
| Access Time | 7.5ns |
| Package/Case | BGA |
| Frequency | 117MHz |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 144 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.