SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 7.5ns 165-Pin PBGA T/R
Checking distributor stock and pricing after the page loads.
Issi IS61NVF102418-7.5B3-TR technical specifications.
| Access Time | 7.5ns |
| Package/Case | BGA |
| Frequency | 117MHz |
| Interface | Parallel |
| Max Frequency | 117MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.