SRAM Chip Sync Dual 2.5V 18M-Bit 1M x 18 3.1ns 100-Pin TQFP T/R
Issi IS61NVP102418-200TQLI-TR technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 20b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Number of Ports | 2 |
| Operating Supply Voltage | 2.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NVP102418-200TQLI-TR to view detailed technical specifications.
No datasheet is available for this part.