The IS61NVP25636A-200TQLI is a 9Mb synchronous SRAM with 36-bit words and 18-bit addresses. It operates at a maximum frequency of 200MHz and is packaged in a TQFP package. The device is RoHS compliant and has a maximum operating temperature of 85°C. The IS61NVP25636A-200TQLI requires a supply voltage of 2.5V and a supply current of 280mA. It is available in a rail/Tube packaging with 72 units per package.
Issi IS61NVP25636A-200TQLI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 18b |
| Package/Case | TQFP |
| Density | 9Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 9Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Number of Ports | 4 |
| Number of Words | 256000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 280mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NVP25636A-200TQLI to view detailed technical specifications.
No datasheet is available for this part.