SRAM Chip Sync Octal 2.5V 18M-Bit 256K x 72 2.6ns 209-Pin FBGA
Checking distributor stock and pricing after the page loads.
Issi IS61NVP25672-250B1 technical specifications.
| Access Time | 2.6ns |
| Package/Case | BGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 84 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.