This 18Mb parallel SRAM from Issi operates within a supply voltage range of 2.375V to 2.625V and a temperature range of 0°C to 70°C. The device features a maximum frequency of 250MHz and a package quantity of 1000 units per reel. The SRAM is packaged in a BGA package and is suitable for applications requiring high-speed data transfer.
Checking distributor stock and pricing after the page loads.
Issi IS61NVP25672-250B1-TR technical specifications.
| Access Time | 2.6ns |
| Package/Case | BGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 18Mb |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 2.625V |
| Min Supply Voltage | 2.375V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
No datasheet is available for this part.