The IS61NVP51236-200B3LI is an 18Mb synchronous SRAM with a 36-bit word size and a maximum operating frequency of 200MHz. It operates within a supply voltage range of 2.375V to 2.625V and has a maximum supply current of 475mA. The device is packaged in a BGA package and is suitable for surface mount applications. The IS61NVP51236-200B3LI is rated for operation over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Issi IS61NVP51236-200B3LI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61NVP51236-200B3LI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 19b |
| Package/Case | BGA |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Number of Ports | 4 |
| Number of Words | 512000 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 144 |
| Packaging | Tray |
| Radiation Hardening | No |
| Supply Current | 475mA |
| Sync/Async | Synchronous |
| Word Size | 36b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NVP51236-200B3LI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.