
The IS61NVP51236-200TQI is an 18Mb SRAM with a 19-bit address bus width and a maximum operating frequency of 200MHz. It is packaged in a TQFP package and operates over a temperature range of -40°C to 85°C. The device is designed to be used in a variety of applications, including those requiring high-speed data transfer and storage.
Sign in to ask questions about the Issi IS61NVP51236-200TQI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61NVP51236-200TQI technical specifications.
| Access Time | 3.1ns |
| Address Bus Width | 19b |
| Package/Case | TQFP |
| Density | 18Mb |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Number of Ports | 4 |
| Operating Supply Voltage | 2.5V |
| Package Quantity | 72 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Issi IS61NVP51236-200TQI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
