
The IS61NVP51236-200TQLI-TR is an 18Mb SDR SRAM from Issi, featuring an access time of 3.1ns and a maximum frequency of 200MHz. It operates within a temperature range of -40°C to 85°C and is available in a TQFP package. This SRAM is suitable for applications requiring high-speed memory solutions.
Sign in to ask questions about the Issi IS61NVP51236-200TQLI-TR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Issi IS61NVP51236-200TQLI-TR technical specifications.
| Access Time | 3.1ns |
| Package/Case | TQFP |
| Frequency | 200MHz |
| Interface | Parallel |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 2.625V |
| Memory Size | 18Mb |
| Memory Type | SDR, , Volatile, SRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.375V |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61NVP51236-200TQLI-TR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
