
The IS61QDB21M18A-250M3L is an 18Mb synchronous SRAM with an access time of 0.45ns and a maximum operating frequency of 250MHz. It operates within a supply voltage range of 1.7V to 1.9V and has a maximum supply current of 950mA. The device is packaged in a FBGA package and is compliant with RoHS regulations. It is designed to operate within a temperature range of 0°C to 70°C.
Issi IS61QDB21M18A-250M3L technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 19b |
| Package/Case | FBGA |
| Density | 18Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 950mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB21M18A-250M3L to view detailed technical specifications.
No datasheet is available for this part.
