The IS61QDB21M36-250M3 is a 36Mb SRAM memory device with a maximum operating frequency of 250MHz. It operates within a supply voltage range of 1.71V to 1.89V and is packaged in a surface mount LFBGA package. The device is suitable for use in applications where high-speed memory access is required, and it can withstand temperatures up to 70°C. However, it is not RoHS compliant.
Issi IS61QDB21M36-250M3 technical specifications.
| Access Time | 7.5ns |
| Package/Case | LFBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 36Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Package Quantity | 105 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Issi IS61QDB21M36-250M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.