This 36Mb synchronous SRAM features a 20-bit address bus and 18-bit word size, operating at a frequency of 250MHz with a supply voltage of 1.8V. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a nominal supply current of 800mA.
Checking distributor stock and pricing after the page loads.
Issi IS61QDB22M18-250M3I technical specifications.
| Access Time | 0.45ns |
| Address Bus Width | 20b |
| Density | 36Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 1.89V |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Nominal Supply Current | 800mA |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| RoHS Compliant | No |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Not Compliant |
No datasheet is available for this part.