
36Mb QUAD Sync SRAM, 2Mbx18 configuration, operating at 250MHz with a 7.5ns access time. Features a 20-bit address bus, dual ports, and a parallel interface. This surface-mount FBGA package operates from 1.71V to 1.89V, with a typical supply current of 700mA. Suitable for applications within a 0°C to 70°C temperature range.
Issi IS61QDB22M18-250M3L technical specifications.
| Access Time | 7.5ns |
| Access Time-Max | 0.45ns |
| Address Bus Width | 20b |
| Package/Case | FBGA |
| Density | 36Mb |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.89V |
| Memory Size | 36Mb |
| Memory Type | QDR, , Volatile, SRAM |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 105 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 700mA |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB22M18-250M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
