Quad (Burst 2) Synchronous SRAM 72Mb 4Mx18 250MHz 1.8V 165-Pin FBGA Tray
Checking distributor stock and pricing after the page loads.
| Access Time | 0.45ns |
| Address Bus Width | 21b |
| Package/Case | BGA |
| Density | 72Mb |
| Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 1.9V |
| Min Supply Voltage | 1.7V |
| Nominal Supply Current | 700mA |
| Number of Ports | 2 |
| Operating Supply Voltage | 1.8V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Sync/Async | Synchronous |
| Word Size | 18b |
| RoHS | Compliant |