
The IS61QDB451236A-250M3L is a volatile SRAM IC with 18Mb of memory. It operates at a maximum frequency of 250MHz and has a maximum supply voltage of 1.9V. The IC is packaged in LFBGA and is available in quantities of 105. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Issi IS61QDB451236A-250M3L technical specifications.
| Access Time | 1.8ns |
| Package/Case | LFBGA |
| Frequency | 250MHz |
| Interface | Parallel |
| Max Frequency | 250MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 18Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDB451236A-250M3L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
