The IS61QDPB22M36A-333M3L is a 72Mb volatile SRAM IC with a maximum frequency of 333MHz. It operates within a supply voltage range of 1.7V to 1.9V and is packaged in a 105-unit LFBGA package. The device is compliant with RoHS regulations and has a maximum operating temperature of 70°C.
Issi IS61QDPB22M36A-333M3L technical specifications.
| Access Time | 8.4ns |
| Package/Case | LFBGA |
| Frequency | 333MHz |
| Interface | Parallel |
| Max Frequency | 333MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 1.9V |
| Memory Size | 72Mb |
| Memory Type | Volatile, , SRAM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 1.7V |
| Package Quantity | 105 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Issi IS61QDPB22M36A-333M3L to view detailed technical specifications.
No datasheet is available for this part.
